
4721-P8 | |
|---|---|
DigiKey Part Number | F8753-ND |
Manufacturer | |
Manufacturer Product Number | 4721-P8 |
Description | TERM BLOCK 8P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Strip Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Threaded Stud | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 6.370" L x 0.625" W x 0.844" H (161.80mm x 15.90mm x 21.40mm) | |
Material - Board | Phenolic | |
Features | Flange | |
Material Flammability Rating | - | |
Contact Finish | - | |
Contact Material | - | |
Mounting Hole Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,73000 Kč | 451,73 Kč |
| 5 | 407,90600 Kč | 2 039,53 Kč |
| 10 | 376,35300 Kč | 3 763,53 Kč |
| 50 | 311,84740 Kč | 15 592,37 Kč |
| 100 | 287,41040 Kč | 28 741,04 Kč |
| 250 | 254,66628 Kč | 63 666,57 Kč |
| 500 | 237,29454 Kč | 118 647,27 Kč |
| Unit Price without VAT: | 451,73000 Kč |
|---|---|
| Unit Price with VAT: | 546,59330 Kč |









