Connector Busbar For Barrier Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-449

DigiKey Part Number
F9398-ND
Manufacturer
Manufacturer Product Number
M-449
Description
CONN TERM BLK BUSBAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Busbar For Barrier Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Type
Busbar
Number of Positions
-
For Use With/Related Products
Barrier Blocks
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1844,12000 Kč844,12 Kč
5700,32600 Kč3 501,63 Kč
10646,04500 Kč6 460,45 Kč
50535,07100 Kč26 753,55 Kč
100492,99940 Kč49 299,94 Kč
250442,01544 Kč110 503,86 Kč
500406,64684 Kč203 323,42 Kč
Manufacturers Standard Package
Unit Price without VAT:844,12000 Kč
Unit Price with VAT:1 021,38520 Kč