
03540531Z | |
|---|---|
DigiKey Part Number | F11126-ND |
Manufacturer | |
Manufacturer Product Number | 03540531Z |
Description | FUSE TERM LOCK TYPE 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BLOK LOKS™ Fuse Module; MINI® ATO, ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | BLOK LOKS™ | |
For Use With/Related Products | Fuse Module; MINI® ATO, ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 Kč | 37,08 Kč |
| 5 | 30,70400 Kč | 153,52 Kč |
| 10 | 28,32900 Kč | 283,29 Kč |
| 50 | 23,50040 Kč | 1 175,02 Kč |
| 100 | 21,67990 Kč | 2 167,99 Kč |
| 250 | 19,48188 Kč | 4 870,47 Kč |
| 500 | 17,96212 Kč | 8 981,06 Kč |
| 1 000 | 16,55381 Kč | 16 553,81 Kč |
| 5 000 | 13,66427 Kč | 68 321,35 Kč |
| Unit Price without VAT: | 37,08000 Kč |
|---|---|
| Unit Price with VAT: | 44,86680 Kč |



