
03540514Z | |
|---|---|
DigiKey Part Number | F11123-ND |
Manufacturer | |
Manufacturer Product Number | 03540514Z |
Description | FUSE MOUNT ACS BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mounting Block Fuse Module; MINI® ATO, ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Block | |
For Use With/Related Products | Fuse Module; MINI® ATO, ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,31000 Kč | 153,31 Kč |
| 5 | 127,14600 Kč | 635,73 Kč |
| 10 | 117,31500 Kč | 1 173,15 Kč |
| 50 | 97,29280 Kč | 4 864,64 Kč |
| 100 | 89,71900 Kč | 8 971,90 Kč |
| 250 | 80,55796 Kč | 20 139,49 Kč |
| 600 | 72,62102 Kč | 43 572,61 Kč |
| 1 200 | 66,84746 Kč | 80 216,95 Kč |
| Unit Price without VAT: | 153,31000 Kč |
|---|---|
| Unit Price with VAT: | 185,50510 Kč |




