C115370-5035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 683,44500 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 2 306,56000 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 352,00875 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 45
Unit Price: 1 867,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 297
Unit Price: 70,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 104
Unit Price: 62,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 231,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 243,16000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 179,93641 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 182
Unit Price: 39,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 3 425,52188 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 483
Unit Price: 498,28000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 3 433
Unit Price: 31,71000 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 226
Unit Price: 54,80000 Kč
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-5035

DigiKey Part Number
3963-C115370-5035-ND
Manufacturer
Manufacturer Product Number
C115370-5035
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Copper Alloy, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
White
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
62 075,37167 Kč12 452,23 Kč
Unit Price without VAT:2 075,37167 Kč
Unit Price with VAT:2 511,19972 Kč