Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-5056 | |
|---|---|
DigiKey Part Number | 3963-C115368-5056-ND |
Manufacturer | |
Manufacturer Product Number | C115368-5056 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Copper Alloy, Gold Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Color White |
Number of Rows 3 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1616B | Littelfuse Aerospace | 0 | 3963-C115368-1616B-ND | 2 485,42750 Kč | Parametric Equivalent |
| 1757823-4 | TE Connectivity Aerospace, Defense and Marine | 130 | 1122-1180-ND | 641,28000 Kč | Parametric Equivalent |
| 204507-1 | TE Connectivity Aerospace, Defense and Marine | 30 | 1122-1181-ND | 612,93000 Kč | Parametric Equivalent |
| 204531-1 | TE Connectivity Aerospace, Defense and Marine | 28 | 1122-1192-ND | 966,96000 Kč | Parametric Equivalent |
| 206502-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 206502-1-ND | 2 031,90920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 609,92600 Kč | 13 049,63 Kč |
| Unit Price without VAT: | 2 609,92600 Kč |
|---|---|
| Unit Price with VAT: | 3 158,01046 Kč |











