Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M0000X | |
|---|---|
DigiKey Part Number | 4306-DD62M0000X-ND |
Manufacturer | |
Manufacturer Product Number | DD62M0000X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 62 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M00000 | Amphenol Positronic | 8 | 4306-DD62M00000-ND | 1 307,97000 Kč | Parametric Equivalent |
| DD62M00000/AA | Amphenol Positronic | 21 | 4306-DD62M00000/AA-ND | 1 307,97000 Kč | Parametric Equivalent |
| DD62M0000S | Amphenol Positronic | 0 | 4306-DD62M0000S-ND | 1 269,50692 Kč | Parametric Equivalent |
| DD62M0000S/AA | Amphenol Positronic | 22 | 4306-DD62M0000S/AA-ND | 1 551,75000 Kč | Parametric Equivalent |
| DD62M0000X/AA | Amphenol Positronic | 0 | 4306-DD62M0000X/AA-ND | 1 066,15267 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 066,15267 Kč | 15 992,29 Kč |
| Unit Price without VAT: | 1 066,15267 Kč |
|---|---|
| Unit Price with VAT: | 1 290,04473 Kč |




