Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-1634B | |
|---|---|
DigiKey Part Number | 3963-C115368-1634B-ND |
Manufacturer | |
Manufacturer Product Number | C115368-1634B |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Color Natural |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1614B | Littelfuse Aerospace | 0 | 3963-C115368-1614B-ND | 2 384,21750 Kč | Parametric Equivalent |
| C115368-5054 | Littelfuse Aerospace | 0 | 3963-C115368-5054-ND | 2 317,59200 Kč | Parametric Equivalent |
| 1-2221860-3 | TE Connectivity Aerospace, Defense and Marine | 0 | A123736-ND | 2 616,77000 Kč | Parametric Equivalent |
| 1757823-3 | TE Connectivity Aerospace, Defense and Marine | 164 | 1122-1178-ND | 504,58000 Kč | Parametric Equivalent |
| 204505-1 | TE Connectivity Aerospace, Defense and Marine | 46 | 1122-1179-ND | 504,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 264,53000 Kč | 9 058,12 Kč |
| Unit Price without VAT: | 2 264,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 740,08130 Kč |










