Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-1610B | |
|---|---|
DigiKey Part Number | 3963-C115368-1610B-ND |
Manufacturer | |
Manufacturer Product Number | C115368-1610B |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Color Natural |
Shell Size, Connector Layout 1 (DE, E) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1630B | Littelfuse Aerospace | 0 | 3963-C115368-1630B-ND | 1 713,54167 Kč | Parametric Equivalent |
| C115368-5030 | Littelfuse Aerospace | 0 | 3963-C115368-5030-ND | 1 577,08125 Kč | Parametric Equivalent |
| C115368-5050 | Littelfuse Aerospace | 0 | 3963-C115368-5050-ND | 1 885,89000 Kč | Parametric Equivalent |
| 1-2221860-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A123732-ND | 2 279,75000 Kč | Parametric Equivalent |
| 1757823-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1174-ND | 366,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 878,13167 Kč | 11 268,79 Kč |
| Unit Price without VAT: | 1 878,13167 Kč |
|---|---|
| Unit Price with VAT: | 2 272,53932 Kč |









