



340104101B 9PS | |
|---|---|
DigiKey Part Number | 3963-340104101B9PS-ND |
Manufacturer | |
Manufacturer Product Number | 340104101B 9PS |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 2.5 A | |
Housing Color | Silver | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 157,56000 Kč | 6 157,56 Kč |
| 10 | 5 234,87100 Kč | 52 348,71 Kč |
| 25 | 4 961,88080 Kč | 124 047,02 Kč |
| Unit Price without VAT: | 6 157,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 450,64760 Kč |


