
MDM98479-78 | |
|---|---|
DigiKey Part Number | 1003-MDM98479-78-ND |
Manufacturer | |
Manufacturer Product Number | MDM98479-78 |
Description | CONN/SAVER SZ 9 W/HDW CAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum Alloy, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 249,48000 Kč | 8 249,48 Kč |
| 10 | 7 013,52100 Kč | 70 135,21 Kč |
| 25 | 6 575,10360 Kč | 164 377,59 Kč |
| Unit Price without VAT: | 8 249,48000 Kč |
|---|---|
| Unit Price with VAT: | 9 981,87080 Kč |

