


| MOC3083M | |
|---|---|
| DigiKey Part Number | MOC3083M-LO-ND | 
| Manufacturer | |
| Manufacturer Product Number | MOC3083M | 
| Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lite-On Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Output Type | Triac | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Voltage - Off State | 800 V | |
| Static dV/dt (Min) | 800V/µs | |
| Current - LED Trigger (Ift) (Max) | 5mA | |
| Current - Hold (Ih) | 400µA (Typ) | |
| Turn On Time | - | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP (0.400", 10.16mm) | |
| Supplier Device Package | 6-DIP | |
| Approval Agency | CSA, FIMKO, UL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč | 
| 65 | 9,14185 Kč | 594,22 Kč | 
| 130 | 8,39762 Kč | 1 091,69 Kč | 
| 520 | 7,22208 Kč | 3 755,48 Kč | 
| 1 040 | 6,76195 Kč | 7 032,43 Kč | 
| 2 015 | 6,38791 Kč | 12 871,64 Kč | 
| 5 005 | 5,96054 Kč | 29 832,50 Kč | 
| 10 010 | 5,69199 Kč | 56 976,82 Kč | 
| 25 025 | 5,39932 Kč | 135 117,98 Kč | 
| Unit Price without VAT: | 17,06000 Kč | 
|---|---|
| Unit Price with VAT: | 20,64260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic