Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3063STA1-V

DigiKey Part Number
160-MOC3063STA1-VTR-ND - Tape & Reel (TR)
160-MOC3063STA1-VCT-ND - Cut Tape (CT)
160-MOC3063STA1-VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3063STA1-V
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
Lite-On Inc.
Current - On State (It (RMS)) (Max)
100 mA
Series
Current - Hold (Ih)
400µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 110°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Base Product Number
Static dV/dt (Min)
1kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1013,91100 Kč139,11 Kč
10010,23590 Kč1 023,59 Kč
5008,59748 Kč4 298,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,06086 Kč8 060,86 Kč
2 0007,60538 Kč15 210,76 Kč
3 0007,37172 Kč22 115,16 Kč
5 0007,10780 Kč35 539,00 Kč
7 0006,95081 Kč48 655,67 Kč
10 0006,79773 Kč67 977,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč