


MOC3022 | |
|---|---|
DigiKey Part Number | 160-1376-5-ND |
Manufacturer | |
Manufacturer Product Number | MOC3022 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 65 | 6,12169 Kč | 397,91 Kč |
| 130 | 5,59354 Kč | 727,16 Kč |
| 520 | 4,75523 Kč | 2 472,72 Kč |
| 1 040 | 4,42634 Kč | 4 603,39 Kč |
| 2 015 | 4,15854 Kč | 8 379,46 Kč |
| 5 005 | 3,85243 Kč | 19 281,41 Kč |
| 10 010 | 3,65984 Kč | 36 635,00 Kč |
| 25 025 | 3,44977 Kč | 86 330,49 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







