Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
6 DIP

MOC3020

DigiKey Part Number
160-1372-5-ND
Manufacturer
Manufacturer Product Number
MOC3020
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
30mA
Current - Hold (Ih)
250µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 974
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
656,80662 Kč442,43 Kč
1306,22831 Kč809,68 Kč
5205,31008 Kč2 761,24 Kč
1 0404,95028 Kč5 148,29 Kč
2 0154,65749 Kč9 384,84 Kč
5 0054,32282 Kč21 635,71 Kč
10 0104,11238 Kč41 164,92 Kč
25 0253,88285 Kč97 168,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč