
LTW-2S3D8 | |
|---|---|
DigiKey Part Number | 160-1850-ND |
Manufacturer | |
Manufacturer Product Number | LTW-2S3D8 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 7,39500 Kč | 73,95 Kč |
| 100 | 5,31790 Kč | 531,79 Kč |
| 500 | 4,37930 Kč | 2 189,65 Kč |
| 1 000 | 4,07060 Kč | 4 070,60 Kč |
| 2 000 | 3,80793 Kč | 7 615,86 Kč |
| 5 000 | 3,52069 Kč | 17 603,45 Kč |
| 10 000 | 3,34134 Kč | 33 413,40 Kč |
| 25 000 | 3,14565 Kč | 78 641,25 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |










