
TSM-107-01-L-SV-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-107-01-L-SV-P-TR-ND - Tape & Reel (TR) 612-TSM-107-01-L-SV-P-TRCT-ND - Cut Tape (CT) 612-TSM-107-01-L-SV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-107-01-L-SV-P-TR |
Description | CONN HEADER SMD 7POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-107-01-L-SV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 100 | 24,88890 Kč | 2 488,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,47577 Kč | 7 042,73 Kč |
| 600 | 19,96910 Kč | 11 981,46 Kč |
| 1 500 | 17,26049 Kč | 25 890,74 Kč |
| 2 100 | 16,71451 Kč | 35 100,47 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


