
LTV-825S | |
|---|---|
DigiKey Part Number | LTV-825S-ND |
Manufacturer | |
Manufacturer Product Number | LTV-825S |
Description | OPTOISOLATOR 5KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP825XSM | Isocom Components 2004 LTD | 43 | 58-ISP825XSM-ND | 27,11000 Kč | Parametric Equivalent |
| ISP825XSMT&R | Isocom Components 2004 LTD | 45 | 58-ISP825XSMT&RCT-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 50 | 9,92720 Kč | 496,36 Kč |
| 100 | 9,09720 Kč | 909,72 Kč |
| 500 | 7,61310 Kč | 3 806,55 Kč |
| 1 000 | 7,12632 Kč | 7 126,32 Kč |
| 2 000 | 6,71297 Kč | 13 425,94 Kč |
| 5 000 | 6,26124 Kč | 31 306,20 Kč |
| 10 000 | 5,97963 Kč | 59 796,30 Kč |
| 25 000 | 5,67269 Kč | 141 817,25 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |


