
ISP825XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP825XSMT&RTR-ND - Tape & Reel (TR) 58-ISP825XSMT&RCT-ND - Cut Tape (CT) 58-ISP825XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP825XSMT&R |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP825XSM | Isocom Components 2004 LTD | 43 | 58-ISP825XSM-ND | 27,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,16700 Kč | 201,67 Kč |
| 100 | 15,07850 Kč | 1 507,85 Kč |
| 500 | 12,82530 Kč | 6 412,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,08868 Kč | 12 088,68 Kč |
| 2 000 | 11,46365 Kč | 22 927,30 Kč |
| 3 000 | 11,14337 Kč | 33 430,11 Kč |
| 5 000 | 10,78175 Kč | 53 908,75 Kč |
| 7 000 | 10,56668 Kč | 73 966,76 Kč |
| 10 000 | 10,35705 Kč | 103 570,50 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |

