Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-816S-TA

DigiKey Part Number
160-LTV-816S-TATR-ND - Tape & Reel (TR)
160-LTV-816S-TACT-ND - Cut Tape (CT)
160-LTV-816S-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-816S-TA
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTV-816S-TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-50°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-817-300EBroadcom Limited39 612516-1878-5-ND5,74780 KčSimilar
HCPL-817-30CEBroadcom Limited19 787516-3797-ND12,72000 KčSimilar
HCPL-817-56AEBroadcom Limited8 321516-2723-1-ND12,72000 KčSimilar
HCPL-817-56CEBroadcom Limited10 184516-3136-1-ND12,72000 KčSimilar
ISP817XSMIsocom Components 2004 LTD3 178ISP817XSM-ND11,26000 KčParametric Equivalent
In-Stock: 10 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
106,59000 Kč65,90 Kč
1004,70290 Kč470,29 Kč
5003,85368 Kč1 926,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,57359 Kč3 573,59 Kč
2 0003,33542 Kč6 670,84 Kč
3 0003,21300 Kč9 639,00 Kč
5 0003,07452 Kč15 372,60 Kč
7 0002,99211 Kč20 944,77 Kč
10 0002,91164 Kč29 116,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč