Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
4-DIP

LTV-814H

DigiKey Part Number
160-1350-5-ND
Manufacturer
Manufacturer Product Number
LTV-814H
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 100mA
Current Transfer Ratio (Max)
80% @ 100mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
150 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 991
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,43300 Kč74,33 Kč
1005,34190 Kč534,19 Kč
5004,39950 Kč2 199,75 Kč
1 0004,08915 Kč4 089,15 Kč
2 0003,82521 Kč7 650,42 Kč
5 0003,53640 Kč17 682,00 Kč
10 0003,35609 Kč33 560,90 Kč
25 0003,15938 Kč78 984,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč