
LTV-8141S | |
|---|---|
DigiKey Part Number | 160-1357-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-8141S |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 100 | 10,11680 Kč | 1 011,68 Kč |
| 500 | 8,49286 Kč | 4 246,43 Kč |
| 1 000 | 7,96055 Kč | 7 960,55 Kč |
| 2 000 | 7,50878 Kč | 15 017,56 Kč |
| 5 000 | 7,01539 Kč | 35 076,95 Kč |
| 10 000 | 6,70783 Kč | 67 078,30 Kč |
| 25 000 | 6,37265 Kč | 159 316,25 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |




