



TCJB475M025R0150 | |
|---|---|
DigiKey Part Number | 478-6630-2-ND - Tape & Reel (TR) 478-6630-1-ND - Cut Tape (CT) 478-6630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB475M025R0150 |
Description | CAP TANT POLY 4.7UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB475M025R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 50 | 10,24280 Kč | 512,14 Kč |
| 100 | 9,33360 Kč | 933,36 Kč |
| 500 | 7,79824 Kč | 3 899,12 Kč |
| 1 000 | 7,32389 Kč | 7 323,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,93323 Kč | 13 866,46 Kč |
| 6 000 | 6,45062 Kč | 38 703,72 Kč |
| 10 000 | 6,27206 Kč | 62 720,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


