Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-356T-TP1-B

DigiKey Part Number
160-LTV-356T-TP1-BTR-ND - Tape & Reel (TR)
160-LTV-356T-TP1-BCT-ND - Cut Tape (CT)
160-LTV-356T-TP1-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-356T-TP1-B
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-356T-BLITEON34 173160-LTV-356T-BCT-ND9,66000 KčParametric Equivalent
140356145200Würth Elektronik3 633732-140356145200CT-ND8,19000 KčParametric Equivalent
DPC357S-B-TRDiodes Incorporated2 87531-DPC357S-B-TRCT-ND4,83000 KčParametric Equivalent
In-Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,09500 Kč40,95 Kč
1002,87670 Kč287,67 Kč
5002,31986 Kč1 159,93 Kč
1 0002,13634 Kč2 136,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89892 Kč5 696,76 Kč
6 0001,77759 Kč10 665,54 Kč
9 0001,71530 Kč15 437,70 Kč
15 0001,64489 Kč24 673,35 Kč
21 0001,60297 Kč33 662,37 Kč
30 0001,56206 Kč46 861,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč