
DPC357S-B-TR | |
|---|---|
DigiKey Part Number | 31-DPC357S-B-TR-ND - Tape & Reel (TR) 31-DPC357S-B-TRCT-ND - Cut Tape (CT) 31-DPC357S-B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC357S-B-TR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145200 | Würth Elektronik | 3 633 | 732-140356145200CT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 100 | 2,53240 Kč | 253,24 Kč |
| 250 | 2,32740 Kč | 581,85 Kč |
| 500 | 2,20354 Kč | 1 101,77 Kč |
| 1 000 | 2,10211 Kč | 2 102,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57114 Kč | 7 713,42 Kč |
| 6 000 | 2,41670 Kč | 14 500,20 Kč |
| 9 000 | 2,33740 Kč | 21 036,60 Kč |
| 15 000 | 2,24784 Kč | 33 717,60 Kč |
| 21 000 | 2,19453 Kč | 46 085,13 Kč |
| 30 000 | 2,14254 Kč | 64 276,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

