
LTV-354T | |
|---|---|
DigiKey Part Number | 160-1333-2-ND - Tape & Reel (TR) 160-1333-1-ND - Cut Tape (CT) 160-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-354T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHAA280V | onsemi | 2 490 | HMHAA280V-ND | 0,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,67500 Kč | 76,75 Kč |
| 100 | 5,51840 Kč | 551,84 Kč |
| 500 | 4,54442 Kč | 2 272,21 Kč |
| 1 000 | 4,22386 Kč | 4 223,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81120 Kč | 11 433,60 Kč |
| 6 000 | 3,60088 Kč | 21 605,28 Kč |
| 9 000 | 3,49300 Kč | 31 437,00 Kč |
| 15 000 | 3,37121 Kč | 50 568,15 Kč |
| 21 000 | 3,29875 Kč | 69 273,75 Kč |
| 30 000 | 3,22810 Kč | 96 843,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |










