
LTV-217-A-G | |
|---|---|
DigiKey Part Number | 160-LTV-217-A-GTR-ND - Tape & Reel (TR) 160-LTV-217-A-GCT-ND - Cut Tape (CT) 160-LTV-217-A-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-A-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 4,17986 Kč | 2 089,93 Kč |
| 1 000 | 3,88022 Kč | 3 880,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49435 Kč | 10 483,05 Kč |
| 6 000 | 3,29756 Kč | 19 785,36 Kč |
| 9 000 | 3,19662 Kč | 28 769,58 Kč |
| 15 000 | 3,08262 Kč | 46 239,30 Kč |
| 21 000 | 3,01481 Kč | 63 311,01 Kč |
| 30 000 | 2,94869 Kč | 88 460,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






