
LTV-214-AK-G | |
|---|---|
DigiKey Part Number | 160-LTV-214-AK-GTR-ND - Tape & Reel (TR) 160-LTV-214-AK-GCT-ND - Cut Tape (CT) 160-LTV-214-AK-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-214-AK-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 4,36130 Kč | 436,13 Kč |
| 500 | 3,56462 Kč | 1 782,31 Kč |
| 1 000 | 3,30173 Kč | 3 301,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96289 Kč | 8 888,67 Kč |
| 6 000 | 2,79011 Kč | 16 740,66 Kč |
| 9 000 | 2,70144 Kč | 24 312,96 Kč |
| 15 000 | 2,60127 Kč | 39 019,05 Kč |
| 21 000 | 2,54168 Kč | 53 375,28 Kč |
| 30 000 | 2,48355 Kč | 74 506,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










