
CB5R5334HF-ZJP | |
|---|---|
DigiKey Part Number | 4688-CB5R5334HF-ZJP-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5334HF-ZJP |
Description | CAP 0.33F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.33 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.51mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 200 | 14,14005 Kč | 2 828,01 Kč |
| 600 | 12,80423 Kč | 7 682,54 Kč |
| 1 000 | 12,31008 Kč | 12 310,08 Kč |
| 2 600 | 11,55609 Kč | 30 045,83 Kč |
| 5 000 | 11,14498 Kč | 55 724,90 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











