LTST-T680QEKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


LITEON
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Kingbright
In Stock: 18 042
Unit Price: 11,34000 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 59 811
Unit Price: 14,28000 Kč
Datasheet
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
2-PLCC

LTST-T680QEKT

DigiKey Part Number
LTST-T680QEKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-T680QEKT
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
631nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes