


LTST-S270KGKT | |
|---|---|
DigiKey Part Number | 160-1478-2-ND - Tape & Reel (TR) 160-1478-1-ND - Cut Tape (CT) 160-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270KGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270KGKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.15mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA1606ZGC/G | Kingbright | 12 600 | 754-2091-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 500 | 1,22376 Kč | 611,88 Kč |
| 1 000 | 1,11709 Kč | 1 117,09 Kč |
| 2 000 | 1,02596 Kč | 2 051,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94817 Kč | 3 792,68 Kč |
| 8 000 | 0,88192 Kč | 7 055,36 Kč |
| 12 000 | 0,84786 Kč | 10 174,32 Kč |
| 20 000 | 0,80932 Kč | 16 186,40 Kč |
| 28 000 | 0,78636 Kč | 22 018,08 Kč |
| 40 000 | 0,76395 Kč | 30 558,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










