2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead Exposed Pad
2-SMD, No Lead Exposed Pad

LTST-S220KFKT

DigiKey Part Number
160-2031-2-ND - Tape & Reel (TR)
160-2031-1-ND - Cut Tape (CT)
160-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S220KFKT
Description
LED ORANGE CLEAR SMD R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,89500 Kč18,95 Kč
1001,30090 Kč130,09 Kč
5001,02850 Kč514,25 Kč
1 0000,93715 Kč937,15 Kč
2 0000,85905 Kč1 718,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79243 Kč3 169,72 Kč
8 0000,73559 Kč5 884,72 Kč
12 0000,70637 Kč8 476,44 Kč
20 0000,67331 Kč13 466,20 Kč
28 0000,65360 Kč18 300,80 Kč
40 0000,63435 Kč25 374,00 Kč
100 0000,59180 Kč59 180,00 Kč
200 0000,56526 Kč113 052,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč