Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
2-SMD, No Lead Exposed Pad

LTST-S110KGKT

DigiKey Part Number
160-2028-2-ND - Tape & Reel (TR)
160-2028-1-ND - Cut Tape (CT)
160-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S110KGKT
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTST-S110KGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,93200 Kč19,32 Kč
1001,33760 Kč133,76 Kč
5001,05830 Kč529,15 Kč
1 0000,96465 Kč964,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84349 Kč2 530,47 Kč
6 0000,78127 Kč4 687,62 Kč
9 0000,74923 Kč6 743,07 Kč
15 0000,71299 Kč10 694,85 Kč
21 0000,69139 Kč14 519,19 Kč
30 0000,67029 Kč20 108,70 Kč
75 0000,62362 Kč46 771,50 Kč
150 0000,59452 Kč89 178,00 Kč
300 0000,56987 Kč170 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč