


LTST-E682KRKGWT | |
|---|---|
DigiKey Part Number | 160-2215-2-ND - Tape & Reel (TR) 160-2215-1-ND - Cut Tape (CT) 160-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E682KRKGWT |
Description | LED GREEN/RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2.1V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LTST-E682KRKGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,33240 Kč | 333,24 Kč |
| 500 | 2,70328 Kč | 1 351,64 Kč |
| 1 000 | 2,49582 Kč | 2 495,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,41173 Kč | 4 823,46 Kč |
| 4 000 | 2,25534 Kč | 9 021,36 Kč |
| 6 000 | 2,17497 Kč | 13 049,82 Kč |
| 10 000 | 2,08414 Kč | 20 841,40 Kč |
| 14 000 | 2,03004 Kč | 28 420,56 Kč |
| 20 000 | 1,97726 Kč | 39 545,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










