
LTST-E263CEGBK | |
|---|---|
DigiKey Part Number | 160-2263-2-ND - Tape & Reel (TR) 160-2263-1-ND - Cut Tape (CT) 160-2263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E263CEGBK |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 1.80mm L x 1.80mm W |
Datasheet | Datasheet |
EDA/CAD Models | LTST-E263CEGBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.80mm L x 1.80mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 12,91500 Kč | 129,15 Kč |
| 100 | 9,48600 Kč | 948,60 Kč |
| 500 | 7,95830 Kč | 3 979,15 Kč |
| 1 000 | 7,45776 Kč | 7 457,76 Kč |
| 2 000 | 7,03294 Kč | 14 065,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,67274 Kč | 26 690,96 Kč |
| 8 000 | 6,36758 Kč | 50 940,64 Kč |
| 12 000 | 6,21121 Kč | 74 534,52 Kč |
| 20 000 | 6,03487 Kč | 120 697,40 Kč |
| 28 000 | 5,93001 Kč | 166 040,28 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |











