


LTST-C281TBKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-C281TBKT-5ATR-ND - Tape & Reel (TR) 160-LTST-C281TBKT-5ACT-ND - Cut Tape (CT) 160-LTST-C281TBKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C281TBKT-5A |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 6,65430 Kč | 665,43 Kč |
| 500 | 5,51072 Kč | 2 755,36 Kč |
| 1 000 | 5,13527 Kč | 5 135,27 Kč |
| 2 000 | 4,81600 Kč | 9 632,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50027 Kč | 7 501,35 Kč |
| 10 000 | 1,40752 Kč | 14 075,20 Kč |
| 15 000 | 1,35990 Kč | 20 398,50 Kč |
| 25 000 | 1,30611 Kč | 32 652,75 Kč |
| 35 000 | 1,27408 Kč | 44 592,80 Kč |
| 50 000 | 1,24284 Kč | 62 142,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





