


LTST-C235TBKFWT | |
|---|---|
DigiKey Part Number | 160-LTST-C235TBKFWTTR-ND - Tape & Reel (TR) 160-LTST-C235TBKFWTCT-ND - Cut Tape (CT) 160-LTST-C235TBKFWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C235TBKFWT |
Description | LED BLUE/ORANGE DIFF CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Orange | |
Current - Test | 20mA Blue, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 611nm Orange | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 100 | 4,70220 Kč | 470,22 Kč |
| 500 | 3,85702 Kč | 1 928,51 Kč |
| 1 000 | 3,57884 Kč | 3 578,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22070 Kč | 9 662,10 Kč |
| 6 000 | 3,03806 Kč | 18 228,36 Kč |
| 9 000 | 2,94435 Kč | 26 499,15 Kč |
| 15 000 | 2,83853 Kč | 42 577,95 Kč |
| 21 000 | 2,77558 Kč | 58 287,18 Kč |
| 30 000 | 2,71417 Kč | 81 425,10 Kč |
| 75 000 | 2,57865 Kč | 193 398,75 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |





