Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C230KGKT

DigiKey Part Number
160-1456-2-ND - Tape & Reel (TR)
160-1456-1-ND - Cut Tape (CT)
160-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C230KGKT
Description
LED GREEN CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C230KGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.50mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP655R-AG1QT Brightek (QTB)5 8911516-QBLP655R-AG1CT-ND5,25000 KčSimilar
In-Stock: 386 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,49900 Kč24,99 Kč
1001,73230 Kč173,23 Kč
5001,37704 Kč688,52 Kč
1 0001,25883 Kč1 258,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10610 Kč3 318,30 Kč
6 0001,02778 Kč6 166,68 Kč
9 0000,98754 Kč8 887,86 Kč
15 0000,94198 Kč14 129,70 Kč
21 0000,91484 Kč19 211,64 Kč
30 0000,88834 Kč26 650,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč