
LTST-C19FD1WT | |
|---|---|
DigiKey Part Number | 160-2022-2-ND - Tape & Reel (TR) 160-2022-1-ND - Cut Tape (CT) 160-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C19FD1WT |
Description | LED BLUE/GRN/ORG DIFF CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.5V Blue, 3.5V Green, 2V Orange 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C19FD1WT Models |
Category | Current - Test 20mA Blue, 20mA Green, 20mA Orange |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm Blue, 520nm Green, 611nm Orange |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.10mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.5V Blue, 3.5V Green, 2V Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,17910 Kč | 1 589,55 Kč |
| 1 000 | 2,93993 Kč | 2 939,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63154 Kč | 7 894,62 Kč |
| 6 000 | 2,47420 Kč | 14 845,20 Kč |
| 9 000 | 2,39347 Kč | 21 541,23 Kč |
| 15 000 | 2,30223 Kč | 34 533,45 Kč |
| 21 000 | 2,24795 Kč | 47 206,95 Kč |
| 30 000 | 2,19500 Kč | 65 850,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









