


LTST-C194KSKT | |
|---|---|
DigiKey Part Number | 160-1836-2-ND - Tape & Reel (TR) 160-1836-1-ND - Cut Tape (CT) 160-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C194KSKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,98220 Kč | 198,22 Kč |
| 500 | 1,58408 Kč | 792,04 Kč |
| 1 000 | 1,45159 Kč | 1 451,59 Kč |
| 2 000 | 1,33873 Kč | 2 677,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21461 Kč | 6 073,05 Kč |
| 10 000 | 1,13692 Kč | 11 369,20 Kč |
| 15 000 | 1,09701 Kč | 16 455,15 Kč |
| 25 000 | 1,05189 Kč | 26 297,25 Kč |
| 35 000 | 1,02503 Kč | 35 876,05 Kč |
| 50 000 | 0,99882 Kč | 49 941,00 Kč |
| 125 000 | 0,94093 Kč | 117 616,25 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









