0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C194KFKT

DigiKey Part Number
160-1833-2-ND - Tape & Reel (TR)
160-1833-1-ND - Cut Tape (CT)
160-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C194KFKT
Description
LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C194KFKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,86300 Kč28,63 Kč
1001,98710 Kč198,71 Kč
5001,58802 Kč794,01 Kč
1 0001,45519 Kč1 455,19 Kč
2 0001,34205 Kč2 684,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21762 Kč6 088,10 Kč
10 0001,13973 Kč11 397,30 Kč
15 0001,09972 Kč16 495,80 Kč
25 0001,05450 Kč26 362,50 Kč
35 0001,02757 Kč35 964,95 Kč
50 0001,00130 Kč50 065,00 Kč
125 0000,94326 Kč117 907,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč