Red 638nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 638nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190KDKT-10A

DigiKey Part Number
160-LTST-C190KDKT-10ATR-ND - Tape & Reel (TR)
160-LTST-C190KDKT-10ACT-ND - Cut Tape (CT)
160-LTST-C190KDKT-10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190KDKT-10A
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190KDKT-10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
650nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,25200 Kč22,52 Kč
1001,56210 Kč156,21 Kč
5001,23924 Kč619,62 Kč
1 0001,13162 Kč1 131,62 Kč
2 0001,03965 Kč2 079,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,96107 Kč3 844,28 Kč
8 0000,89418 Kč7 153,44 Kč
12 0000,85979 Kč10 317,48 Kč
20 0000,82088 Kč16 417,60 Kč
28 0000,79770 Kč22 335,60 Kč
40 0000,77507 Kč31 002,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč