


LTST-C190KAKT | |
|---|---|
DigiKey Part Number | 160-1433-2-ND - Tape & Reel (TR) 160-1433-1-ND - Cut Tape (CT) 160-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KAKT |
Description | LED RED-ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.06mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,70638 Kč | 353,19 Kč |
| 1 000 | 0,64065 Kč | 640,65 Kč |
| 2 000 | 0,58396 Kč | 1 167,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15400 Kč | 4 616,00 Kč |
| 8 000 | 1,07688 Kč | 8 615,04 Kč |
| 12 000 | 1,03723 Kč | 12 446,76 Kč |
| 20 000 | 0,99240 Kč | 19 848,00 Kč |
| 28 000 | 0,96571 Kč | 27 039,88 Kč |
| 40 000 | 0,93966 Kč | 37 586,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








