
LTST-C171KSKT | |
|---|---|
DigiKey Part Number | 160-1428-2-ND - Tape & Reel (TR) 160-1428-1-ND - Cut Tape (CT) 160-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-Y5 | QT Brightek (QTB) | 2 830 | 1516-QBLP631-Y5CT-ND | 1,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 100 | 1,64970 Kč | 164,97 Kč |
| 500 | 1,31098 Kč | 655,49 Kč |
| 1 000 | 1,19794 Kč | 1 197,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05146 Kč | 3 154,38 Kč |
| 6 000 | 0,97646 Kč | 5 858,76 Kč |
| 9 000 | 0,93787 Kč | 8 440,83 Kč |
| 15 000 | 0,89421 Kč | 13 413,15 Kč |
| 21 000 | 0,86819 Kč | 18 231,99 Kč |
| 30 000 | 0,84280 Kč | 25 284,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |










