
LTST-C170KGKT | |
|---|---|
DigiKey Part Number | 160-1414-2-ND - Tape & Reel (TR) 160-1414-1-ND - Cut Tape (CT) 160-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KGKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-AG1 | QT Brightek (QTB) | 10 208 | 1516-QBLP631-AG1CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,21790 Kč | 121,79 Kč |
| 500 | 0,96002 Kč | 480,01 Kč |
| 1 000 | 0,87373 Kč | 873,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87842 Kč | 2 635,26 Kč |
| 6 000 | 0,81364 Kč | 4 881,84 Kč |
| 9 000 | 0,78031 Kč | 7 022,79 Kč |
| 15 000 | 0,74257 Kč | 11 138,55 Kč |
| 21 000 | 0,72008 Kč | 15 121,68 Kč |
| 30 000 | 0,69812 Kč | 20 943,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









