
LTST-C170KDKT | |
|---|---|
DigiKey Part Number | 160-LTST-C170KDKTTR-ND - Tape & Reel (TR) 160-LTST-C170KDKTCT-ND - Cut Tape (CT) 160-LTST-C170KDKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KDKT |
Description | LED CHIP LTST-C170 0805 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,14300 Kč | 21,43 Kč |
| 100 | 1,48140 Kč | 148,14 Kč |
| 500 | 1,17512 Kč | 587,56 Kč |
| 1 000 | 1,07276 Kč | 1 072,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94029 Kč | 2 820,87 Kč |
| 6 000 | 0,87240 Kč | 5 234,40 Kč |
| 9 000 | 0,83744 Kč | 7 536,96 Kč |
| 15 000 | 0,79790 Kč | 11 968,50 Kč |
| 21 000 | 0,77432 Kč | 16 260,72 Kč |
| 30 000 | 0,75130 Kč | 22 539,00 Kč |
| 75 000 | 0,70040 Kč | 52 530,00 Kč |
| 150 000 | 0,66867 Kč | 100 300,50 Kč |
| 300 000 | 0,64181 Kč | 192 543,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |










