


LTST-B680VSKT | |
|---|---|
DigiKey Part Number | 160-LTST-B680VSKTTR-ND - Tape & Reel (TR) 160-LTST-B680VSKTCT-ND - Cut Tape (CT) 160-LTST-B680VSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-B680VSKT |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 500 | 2,72302 Kč | 1 361,51 Kč |
| 1 000 | 2,51262 Kč | 2 512,62 Kč |
| 2 000 | 2,33362 Kč | 4 667,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,05185 Kč | 16 414,80 Kč |
| 16 000 | 1,94207 Kč | 31 073,12 Kč |
| 24 000 | 1,88578 Kč | 45 258,72 Kč |
| 40 000 | 1,82223 Kč | 72 889,20 Kč |
| 56 000 | 1,78443 Kč | 99 928,08 Kč |
| 80 000 | 1,74757 Kč | 139 805,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







