


SM15T39A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T39A-E3/57TGITR-ND - Tape & Reel (TR) SM15T39A-E3/57TGICT-ND - Cut Tape (CT) SM15T39A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39A-E3/57T |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,40291 Kč | 5 442,47 Kč |
| 1 700 | 5,81842 Kč | 9 891,31 Kč |
| 2 550 | 5,52050 Kč | 14 077,27 Kč |
| 4 250 | 5,18562 Kč | 22 038,89 Kč |
| 5 950 | 4,98725 Kč | 29 674,14 Kč |
| 8 500 | 4,79449 Kč | 40 753,17 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

