


LTST-020KFKT | |
|---|---|
DigiKey Part Number | 160-LTST-020KFKTTR-ND - Tape & Reel (TR) 160-LTST-020KFKTCT-ND - Cut Tape (CT) 160-LTST-020KFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020KFKT |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 500 | 2,57394 Kč | 1 286,97 Kč |
| 1 000 | 2,37361 Kč | 2 373,61 Kč |
| 2 000 | 2,20259 Kč | 4 405,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05718 Kč | 8 228,72 Kč |
| 8 000 | 1,93363 Kč | 15 469,04 Kč |
| 12 000 | 1,87024 Kč | 22 442,88 Kč |
| 20 000 | 1,79860 Kč | 35 972,00 Kč |
| 28 000 | 1,75597 Kč | 49 167,16 Kč |
| 40 000 | 1,71439 Kč | 68 575,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




