Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-FDCW-7R

DigiKey Part Number
31-AP7347EQ-FDCW-7RTR-ND - Tape & Reel (TR)
31-AP7347EQ-FDCW-7RCT-ND - Cut Tape (CT)
31-AP7347EQ-FDCW-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347EQ-FDCW-7R
Description
LDO LOW VOLTAGE STANDARD U-DFN20
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.95V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 535
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,57200 Kč65,72 Kč
255,85440 Kč146,36 Kč
1005,07520 Kč507,52 Kč
2504,70188 Kč1 175,47 Kč
5004,47720 Kč2 238,60 Kč
1 0004,29178 Kč4 291,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,06290 Kč12 188,70 Kč
6 0003,95088 Kč23 705,28 Kč
9 0003,89476 Kč35 052,84 Kč
15 0003,83258 Kč57 488,70 Kč
21 0003,79625 Kč79 721,25 Kč
30 0003,76131 Kč112 839,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč